Manufacturer Part #
FPF2895CUCX
FPF2895C Series 22 V 39 mOhm 5 A Single Channel Current Limit Switch - WLCSP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FPF2895CUCX - Product Specification
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
onsemi FPF2895CUCX - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 4V to 22V |
| No of Elements: | Single |
| On-state Resistance-Max: | 39mΩ |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 10µs |
| Turn-on Delay Time: | 1ms |
| Current - Limit: | 5A |
| Rise Time: | 1ms |
| Fall Time: | 200µs |
| Package Style: | WLCSP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-24
Mounting Method:
Surface Mount