Manufacturer Part #
C4532C0G3F151K160KA
C Series 1812 150 pF 3 kV ±10% Tolerance C0G Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK C4532C0G3F151K160KA - Product Specification
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
TDK C4532C0G3F151K160KA - Technical Attributes
Attributes Table
Capacitance: | 150pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 3kV |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1812 (4532 Metric) |
Dimension: | T 1.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
3,000
$0.199
4,000
$0.198
5,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount