Manufacturer Part #
REC3-2415DRW/H4/A
REC3 Series 3 W 18 to 36 Vin Dual Output ±15 V Isolated DC/DC Converter
Product Specification Section
RECOM REC3-2415DRW/H4/A - Product Specification
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
RECOM REC3-2415DRW/H4/A - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | -15V/15V |
Input Voltage: | 18V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 86% |
Load Capacitance: | 1000µF |
Load Regulation (%): | 0.6% |
Output Current: | 100mA |
Switching Frequency-Max: | 150kHz |
Ripple & Noise: | 50mV |
Dimension: | L 32mm x W 20.3mm x H 10.2mm |
Package Style: | DIP-24 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$20.38
3
$20.10
5
$19.97
20
$19.63
30+
$19.41
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
PCB Mount