REC3-2415DRW/H4/A in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-2415DRW/H4/A

REC3 Series 3 W 18 to 36 Vin Dual Output ±15 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-2415DRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Capacitance: 1000µF
Load Regulation (%): 0.6%
Output Current: 100mA
Switching Frequency-Max: 150kHz
Ripple & Noise: 50mV
Dimension: L  32mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.35
USD
Quantity
Unit Price
1
$21.72
3
$21.42
5
$21.29
20
$20.92
30+
$20.69
Product Variant Information section