Manufacturer Part #
FDD306P
Single P-Channel 12 V 52 W 21 nC Silicon Surface Mount Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDD306P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 12V |
| Drain-Source On Resistance-Max: | 90mΩ |
| Rated Power Dissipation: | 52W |
| Qg Gate Charge: | 21nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 6.7A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 34ns |
| Rise Time: | 16ns |
| Fall Time: | 65ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.5V |
| Technology: | Si |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 1290pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
7,500
$0.39
12,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount