Manufacturer Part #
CPC1014NTR
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
Littelfuse CPC1014NTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Part Status:
Littelfuse CPC1014NTR - Technical Attributes
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 60V |
On-state Resistance-Max: | 2Ω |
Input Voltage: | 0.9V to 1.5V |
Input Current: | 50mA |
Contact Current-Max: | 0.4A |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount