text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1014NTR

CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Littelfuse CPC1014NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.4A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
302,000
USA:
30,000
Germany (Online Only):
272,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,700.00
USD
Quantity
Web Price
2,000+
$0.85
Product Variant Information section