172-E25-103R001 in Tray by NorComp | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-103R001

25 Position Dual Row Solder Cup Male Pin Shell Size 3 D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 172-E25-103R001 - Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.84 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -50°C to +100°C
Voltage Rating: 500V
Current Rating: 5A
Contact Plating: Gold
Gender: Male
Type: Pin Headers
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$157.00
USD
Quantity
Unit Price
50
$3.14
100
$3.11
200
$3.08
250
$3.07
750+
$3.01
Product Variant Information section