DG403DY-E3 in Tube by Vishay | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG403DY-E3

DG403 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay DG403DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.01µA
ON Resistance: 30Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG403DY-E3 is a 30 ohm Low-Power, High-Speed CMOS Analog Switch. It is designed to provide precision, high performance switching of analog signals.

Features and benefits:

  • 44 V supply max. rating
  • ± 15 V analog signal range
  • On-resistance - RDS(on): 30 Ω
  • Low leakage - ID(on): 40 pA
  • Fast switching - tON: 75 ns
  • Ultra low power requirements - PD: 0.35 μW
  • TTL, CMOS compatible
  • Single supply capability
  • Compliant to RoHS directive 2002/95/EC
  • Wide dynamic range
  • Break-before-make switching action
  • Simple interfacing

Applications:

  • Audio and video switching
  • Sample-and-hold circuits
  • Battery operation
  • Test equipment
  • Communications systems
  • PBX, PABX
Read More...
Pricing Section
Global Stock:
4,300
USA:
4,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
40
$0.81
150
$0.79
500
$0.77
2,000+
$0.73
Product Variant Information section