STP28NM60ND in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP28NM60ND

Single N-Channel 650 V 0.15 Ω 190 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1401
Product Specification Section
STMicroelectronics STP28NM60ND - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 190W
Qg Gate Charge: 62.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 23A
Turn-on Delay Time: 23.5ns
Turn-off Delay Time: 92ns
Rise Time: 21.5ns
Fall Time: 27ns
Gate Source Threshold: 4V
Input Capacitance: 2090pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.70
USD
Quantity
Unit Price
1
$3.70
15
$3.63
50
$3.57
150
$3.52
500+
$3.42
Product Variant Information section