Manufacturer Part #
BC817-40,215
BC817 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC817-40,215 - Product Specification
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
Nexperia BC817-40,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 250mW |
DC Current Gain-Min: | 250 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,308,000
USA:
4,308,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0099
12,000
$0.0095
30,000
$0.0093
75,000
$0.0091
120,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount