1658659-1 in Box by TE Connectivity | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1658659-1

HDP20 Series 25 Position Shielding Hardware Plug Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
TE Connectivity 1658659-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1658659-1 is a part of HDP20 Series 25 Position Shielding Hardware Plug Metal Kit D-Sub. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.

These commercial connectors are available with or without shielding or shielding enclosure kits.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Jackscrews
  • Shell Size = 3
  • Shell Type = Full Metal Shell
  • Grounding Indents = With
  • Grade = Standard
  • Color = Black
  • Number of Positions = 25
  • Pre-Assembled = No
  • Cable Insulation Diameter (mm [in]) =  5.51 – 11.05 [0.217 – 0.435]

Mating Products:

  • 5205207-1
  • 1658662-1
  • 1658658-1
  • 1658649-1
  • 207516-5

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,057.00
USD
Quantity
Unit Price
100+
$10.57
Product Variant Information section