Manufacturer Part #
MCP6569-E/SL
MCP6569 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-14
Microchip MCP6569-E/SL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Part Status:
Microchip MCP6569-E/SL - Technical Attributes
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.8V to 5.5V |
Thermal Resistance: | 120°C/W |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount