text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6564-E/SL

MCP6564 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6564-E/SL - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 120°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6564 families of CMOS/TTL compatible comparators are offered in single, dual, and quad configurations.

These comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6561/2/4 family supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching.

Features:

  • Propagation Delay at 1.8 VDD:
  • 56 ns (typical) High to Low
  • 49 ns (typical) Low to High
  • Low Quiescent Current: 100 μA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
  • CMOS/TTL Compatible Output
  • Wide Supply Voltage Range: 1.8 V to 5.5 V
  • Available in Single, Dual, and Quad
  • Packages: SC70-5, SOT-23-5, SOIC, MSOP, TSSOP

Applications:

  • Laptop computers
  • Mobile Phones
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multi-vibrators

View the complete product family of MCP656x series Comparators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
285
Multiple Of:
57
Total
$430.35
USD
Quantity
Web Price
1
$1.60
30
$1.56
100
$1.51
300
$1.48
1,000+
$1.40
Product Variant Information section