Manufacturer Part #
V33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor
Product Specification Section
Littelfuse V33MLA1206NH - Product Specification
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
Littelfuse V33MLA1206NH - Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 75V |
Peak Output Current: | 180A |
Rated Voltage: | 33V |
RMS Voltage-Max: | 26V |
Varistor Voltage Range: | 38V to 49V |
Current Rating: | 1mA |
Energy: | 0.8J |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.177
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel