Manufacturer Part #
640581-1
MATE-N-LOK 6 Position Positive Lock Crimp Terminal Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 640581-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 640581-1 - Technical Attributes
| No of Positions: | 6 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 6.35 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 640581-1 is a Universal MATE-N-LOK 6 Position Positive Lock Crimp Terminal Free Hanging Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Housing
- Mount = Free Hanging
- Color = White
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 6
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 3-643234-0
- 640583-1
- 640583-3
- 641831-1
Available Packaging
Package Qty:
1500 per Bag