Manufacturer Part #
RG2012P-2101-B-T5
Res SMD 2.1K Ohm 0.1% 1/8W 0805
Product Specification Section
Susumu RG2012P-2101-B-T5 - Product Specification
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
Susumu RG2012P-2101-B-T5 - Technical Attributes
Attributes Table
Resistance: | 2.1kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0529
10,000
$0.052
15,000
$0.0515
20,000
$0.0512
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount