Manufacturer Part #
CGA1A2X7R1E102K030BA
CGA Series 0603 1000 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA1A2X7R1E102K030BA - Product Specification
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
TDK CGA1A2X7R1E102K030BA - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | T 0.33mm x W 0.3mm x L 0.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000
$0.0092
30,000
$0.009
45,000
$0.0089
75,000
$0.0088
150,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount