JANTX1N6464 in Bulk by Microchip | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6464

JANTX Qualified 2.5 W 26.5 Vcl Uni-Directional Axial TVS Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Microchip JANTX1N6464 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.4V
Clamping Voltage-Max: 26.5V
Directional: Uni-Directional
Peak Output Current: 107A
Reverse Leakage Current: 500µA
Peak Power: 500W
Test Current: 5µA
Standoff Voltage: 15V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.01
USD
Quantity
Unit Price
1
$9.01
5
$8.88
20
$8.78
50
$8.71
125+
$8.58
Product Variant Information section