
Manufacturer Part #
JANTX1N6464
JANTX Qualified 2.5 W 26.5 Vcl Uni-Directional Axial TVS Diode
Product Specification Section
Microchip JANTX1N6464 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N6464 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.4V |
Clamping Voltage-Max: | 26.5V |
Directional: | Uni-Directional |
Peak Output Current: | 107A |
Reverse Leakage Current: | 500µA |
Peak Power: | 500W |
Test Current: | 5µA |
Standoff Voltage: | 15V |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$8.71
5
$8.59
20
$8.49
50
$8.43
125+
$8.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole