Manufacturer Part #
AT90USB1287-MU
AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
Product Specification Section
Microchip AT90USB1287-MU - Product Specification
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
Microchip AT90USB1287-MU - Technical Attributes
Attributes Table
Family Name: | AT90 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 16MHz |
No of I/O Lines: | 48 |
InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART/USB/USB OTG |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-64EP |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$9.52
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64EP
Mounting Method:
Surface Mount