AT90USB1287-MU in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AT90USB1287-MU

AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2433
Product Specification Section
Microchip AT90USB1287-MU - Caractéristiques techniques
Attributes Table
Family Name: AT90
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 16MHz
No of I/O Lines: 48
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-64EP
Méthode de montage : Surface Mount
Fonctionnalités et applications
For reference, below are related products and accessories for the Microchip AT90USB1287-MU 8-bit
Pricing Section
Stock global :
260
États-Unis:
260
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
260
Multiples de :
260
Total 
2 457,00 $
USD
Quantité
Prix unitaire
260+
$9.45
Product Variant Information section