Manufacturer Part #
SSTPAD5-LF
SSTPAD5 Series 1.5 V 10 mA Surface Mount Pico Amp Diode - SOT-23
Product Specification Section
Calogic SSTPAD5-LF - Product Specification
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
Calogic SSTPAD5-LF - Technical Attributes
Attributes Table
Type: | Pico Amp |
Reverse Current-Max: | -5A |
Forward Voltage: | 1.5V |
Power Dissipation: | 360mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 10mA |
Operating Temp Range: | -55°C to +135°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount