Manufacturer Part #
0464001.DR
464 Series Fast-Acting 250 V 1 A 12.1 x 4.5 mm SMT SMT NANO2® Ceramic Fuse
Product Specification Section
Littelfuse 0464001.DR - Product Specification
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
Littelfuse 0464001.DR - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 1A |
Resistance: | 0.0762Ω |
Interrupting Rating: | 100A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.51A |
Dimension: | L 12.1mm x W 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.585
3,000
$0.575
4,500
$0.57
6,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount