Murata — Type 2GT LoRa® Connectivity Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Murata

 

Murata Type 2GT LoRa® Connectivity Module

LoRa and LR-FHSS communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity

With just 9.98 × 8.70 × 1.74 (max.) mm, Murata developed the Type 2GT multi-band LoRa connectivity module, offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things (IoT) applications.

Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.

Designed for deployment globally with a single ordering part number, the module supports LoRa and LR-FHSS communication over 860 - 930 MHz sub-GHz and 2.4GHz ISM bands as well as 2.1GHz satellite S-Band connectivity.

The Type 2GT module features 2.4GHz ISM band support that streamlines inventory management with a single SKU, ensuring higher throughput and eliminating duty cycle limitations in Europe. Furthermore, with 2.1GHz satellite S-Band, customer will be able to communicate directly with S-Band satellite using this highly integrated Type 2GT module.

Accommodating a wide range of temperatures, the module can operate from −40 to 85°C.

The new Type 2GT module by Murata will help designers to develop solutions that meet the most demanding requirements, especially in Internet of Things (IoT) applications such as smart home, Agricultural sensors, building automation, smart cities, Asset tracking, retail store sensors, smart meters, environmental sensors, and many more.

Features

  • SEMTECH LR1121 LoRa transceiver
  • LoRa frequency
    • 860-930 MHz
    • 2.4 GHz ISM
    • 2.1 GHz satellite S-Band
  • Low power consumption
  • Package: LGA
  • Operating temperature of -40°C to +85°C
  • TCXO for maximum frequency accuracy
  • Regulatory certification: FCC / ISED / CE / TELEC
  • RoHS: This module is RoHS compliant

Benefits

  • Highly integrated module reducing end device footprint and PCB layer
  • Easy and low power long range into Worldwide 2.4 GHz band
  • Allows simple RF design with minimum additional components required
  • Single SKU for LoRa terrestrial ISM band & Satellite S-Band
  • Easily portable to various MCU allowing for simple integration to existing and New product design
  • The module’s RF certification can be reused for end-product certification
  • Industry-Leading Quality and Reliability
  • Cost and power optimized solution

 

Block Diagram

 

LBAA0XV2GT-001EVK Evaluation Kit

This evaluation kit is used for the Type 2GT for a communication test, and power evaluation. Pleae note running an application will need an external MCU.

LBAA0XV2GT-001EVK Evaluation Kit

Quick Start Guide

About Type2GT

  • Module Size: 9.98 x 8.70 x 1.74 mm(max)
  • Connectivity: LoRaWAN
  • Interface: SPI/GPIOs
  • Support 2.4GHz / 2.1GHz S-Band
  • Integrated TCXO & RF switch

 

Featured Products