Infineon — EiceDRIVER™ X3 Isolated Gate Drivers | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Infineon

 

Infineon – EiceDRIVER™ Isolated Gate Driver IC

 

Compact

The EiceDRIVER™ X3 Compact (1ED31xx) family is the next generation easy-to-design-in single-channel, isolated gate driver family with active Miller clamp or separate outputs.

The gate driver family provides typical peak output currents of up to 14 A, excellent propagation delays and matching. This makes it ideal for conventional IGBTs, MOSFETs or SiC MOSFETs and IGBT7. The active Miller clamp function is highly recommended for SiC MOSFETs and IGBT7 at 0 V turn-off. This avoids parasitic turn-ons and improves the application safety.

Features
  • For IGBTs (incl. IGBT7), SiC and Si MOSFETs
  • 14 A typical output current, 7 ns propagation delay matching
  • 90 ns propagation delay with 30 ns input filter
  • 40 V absolute maximum output supply voltage
  • Separate source and sink outputs or Miller clamp
  • DSO-8 300 mil wide-body package with large creepage distance (> 8 mm)
  • 8 V or 10.5 V undervoltage lockout (UVLO) protection with hysteresis
Benefits
  • Integrated filters reduce the need for external filters
  • Tight IC-to-IC turn on propagation delay matching (7 ns max.) improves application robustness & improves system efficiency
  • Suitable for operation in fast switching applications
  • UL 1577 (planned) VISO = 6.8 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety

 

System Diagram

 

Infineon – EiceDRIVER™ Compact System Diagram

 

Target applications

  • Industrial motor drives – compact, standard, premium, servo drives
  • Solar inverters
  • UPS systems
  • EV charging
  • Energy storage systems

 


 

Evaluation Board: EVAL-1ED3122Mx12H

The EVAL-1ED3122MX12H is in half-bridge configuration with two gate driver ICs (1ED3122MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP™ IGBT IKQ75N120CH3. An additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side. Fast operational amplifier is used as comparator for over-current detection. This board is best suited for double-pulse testing.

 

Infineon – Evaluation Board EVAL-1ED3122Mx12H for 1ED3122MX12H
EVAL-1ED3122Mx12H Application Note

EVAL-1ED3122Mx12H Evaluation board includes:

  • TRENCHSTOP™ IGBT IKQ75N120CH3
  • Additional gate driver IC
  • Fast operational amplifier

 

 

Enhanced

A highly flexible high-end single-channel, isolated gate driver family with DESAT, Miller clamp, Soft-off and I2C configurability

The X3 Analog (1ED34xx) & X3 Digital (1ED38xx) mark a highly flexible isolated gate driver family, offering a wide range of configurable features and monitoring options. This enables innovative use cases, such as predictive maintenance.

The gate driver family provides typical peak output currents of 3 A, 6 A and 9 A, high precision DESAT function, an excellent solution for shortcircuit protection for IGBTs and SiC MOSFETs – many of those features configurable. This flexibility makes it a unique high-end solution in the market.

Features

  • For IGBTs (incl. IGBT7), SiC and Si MOSFETs
  • ±3/6/9 A typical sinking and sourcing peak output current
  • Precise VCEsat detection (DESAT) with fault output
  • 40 V absolute maximum output supply voltage
  • Flexibility based on feature configuration
    • Adjustable DESAT filter time and soft-off current level (1ED34XX)
    • I2C configurability for DESAT, soft-off, UVLO, active Miller clamp, over temperature shutdown, two level turn off (1ED38XX)

Benefits

  • Enables fast design cycles due to low external component count and still offers adjustable DESAT with Soft-off functionality
  • Perfect fit for all applications requiring a reliable DESAT protection (including SiC MOSFET & IGBT7)
  • UL 1577 (pending) VISO = 6 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety

 

System Diagram

Alt Text: Infineon – EiceDRIVER™ Compact System Diagram

 

Applications

  • Industrial motor drives – compact, standard, premium, servo drives
  • Solar inverters
  • UPS systems
  • EV charging
  • Energy storage systems

 


 

Evaluation Board: EVAL-1ED3491MX12M

The evaluation board EVAL-1ED3491Mx12M is intended for the product feature evaluation of the Infineon EiceDRIVER™ 1ED-X3 Analog 1ED3491MU12M or 1ED3491MC12M in an application circuit.

Infineon – XENSIV PAS CO2 mini-board
EVAL-1ED3491MX12M Application Note

EVAL-1ED3491MX12M Evaluation board includes:

  • Eval board in half-bridge configuration
  • Galvanically isolated power supply
  • Resistors marking for the adjustable functions of each gate driver IC