
Manufacturer Part #
1ED3121MC12HXUMA1
1ED31xx Series 5.5A 8000Vpk Single Channel Isolated Gate Driver IC - PG-DSO-8
Product Specification Section
Infineon 1ED3121MC12HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon 1ED3121MC12HXUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
Output Current: | 5.5A |
Peak Output Current: | 5.5A |
Supply Voltage-Max: | 35V |
Rise Time: | 30ns |
Fall Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | PG-DSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.39
2,000
$1.38
3,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount