Manufacturer Part #
X-NUCLEO-NFC01A1
Dynamic NFC Tag Expansion Board based on M24SR for STM32 Nucleo
Product Specification Section
STMicroelectronics X-NUCLEO-NFC01A1 - Product Specification
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
STMicroelectronics X-NUCLEO-NFC01A1 - Technical Attributes
Attributes Table
Application Type: | RFID/NFC |
Core Supported: | M24SR64-Y |
Frequency: | 13.56 MHz |
Features & Applications
The X-NUCLEO-NFC01A1 is a Dynamic NFC tag evaluation board to allow expansion of the STM32 Nucleo boards. It is compatible with the Arduino UNO R3 connector layout and it is designed around the M24SR64-Y. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbit EEPROM memory. It can be operated from an I2C interface or by a 13.56 MHz RFID reader or a NFC phone.
The board is powered through the Arduino UNO R3 connectors. It also includes three LEDs for general purpose.
Key Features:
- M24SR64-Y Dynamic NFC/RFID tag IC
- NFC antenna: 31 mm x 30 mm 13.56 MHz double layer inductive antenna etched on the PCB (ANT14)
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Powered through the Arduino UNO R3 connectors
- 3 color LEDs for general purpose
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$9.19
5
$9.08
25
$8.98
100
$8.89
250+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit