ANT-B11-00C in Tray by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-B11-00C

nRF52833, 2-D ant. board, ant. pin, u-connectLocate

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
u-blox ANT-B11-00C - Technical Attributes
Attributes Table
Certified: Yes
Gain: -4.2dBi
Frequency Range: 2.48GHz to 2.402GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.03
USD
Quantity
Unit Price
1
$42.03
4
$41.46
15
$40.93
30
$40.66
75+
$40.03
Product Variant Information section