Manufacturer Part #
W1P35X8W04-U100D3B0A
1 Band 2.8 dBi 2.4 GHz Adhesive Embedded Wi-Fi Antenna
Product Specification Section
KYOCERA AVX W1P35X8W04-U100D3B0A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W1P35X8W04-U100D3B0A - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 2.8dBi |
No of Bands: | 1 |
Return Loss: | -15dB |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 2.48GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk