Manufacturer Part #
LTST-S270KRKT
Red 1.6 x 0.6 x 1.15 mm 130° 54 mcd Clear 2 V Side View SMT LED
Product Specification Section
LITEON LTST-S270KRKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-S270KRKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 54mcd |
Viewing Angle: | 130° |
Wavelength: | 639nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.15mm x L 1.6mm x W 0.6mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-S270KRKT is Part of LTST Series, Red 1.6 x 0.6 x 1.15 mm 130° Water Clear 54 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C
Features:
- Side looking special for LCD backlight
- Ultra bright AlInGaP Chip LED
- Package in 8mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- EIA STD package
- I.C. compatible
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0249
12,000
$0.0243
16,000
$0.0241
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount