Manufacturer Part #
4N33SR2M
DIP6 SMT Single Channel 30 V 1500 VAC (Pk) Photo Darlington Optocoupler
Product Specification Section
onsemi 4N33SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N33SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 500% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The 4N33SR2M is a Single channel general purpose photodarlington optocoupler. It consist of a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC Registered Specifications
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 30 V
- Emitter-Collector Voltage: 5 V
Applications:
- Low power logic circuits
- Telecommunications equipment
- Portable electronics
- Solid state relays
- Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount