text.skipToContent text.skipToNavigation

Manufacturer Part #

4N33SR2M

DIP6 SMT Single Channel 30 V 1500 VAC (Pk) Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2403
Product Specification Section
onsemi 4N33SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The 4N33SR2M is a Single channel general purpose photodarlington optocoupler. It consist of a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC Registered Specifications
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 30 V
  • Emitter-Collector Voltage: 5 V

Applications:

  • Low power logic circuits
  • Telecommunications equipment
  • Portable electronics
  • Solid state relays
  • Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21