Manufacturer Part #
S25FL512SAGMFIR11
Flash Memory 512Mb, 3V, 133Mhz SPI NOR Flash 16SOIC W
Product Specification Section
Infineon S25FL512SAGMFIR11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S25FL512SAGMFIR11 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Quad SPI |
Storage Temperature Range: | 150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
47
$5.36
1,410+
$5.32
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount