Manufacturer Part #
M93C86-RMN3TP/K
M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
Product Specification Section
STMicroelectronics M93C86-RMN3TP/K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93C86-RMN3TP/K - Technical Attributes
Attributes Table
Memory Density: | 16kb |
Memory Organization: | 2 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 4ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount