Manufacturer Part #
NXB0101GWH
Translation - Voltage Levels NXB0101GW/SOT363/SC-88
Product Specification Section
Nexperia NXB0101GWH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NXB0101GWH - Technical Attributes
Attributes Table
No of Channels: | 1 |
Data Rate: | 100Mbps |
Supply Voltage: | 1.2V to 5.5V |
Quiescent Current: | 8µA |
Propagation Delay: | 7ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 0.25W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.102
6,000
$0.101
9,000
$0.0995
12,000
$0.0988
15,000+
$0.0965
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount