Manufacturer Part #
74LVC1G17QW5-7
Logic LVC 1 Gate SOT25 TR 3K
Product Specification Section
Diodes Incorporated 74LVC1G17QW5-7 - Product Specification
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
Diodes Incorporated 74LVC1G17QW5-7 - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | Non-Inverted |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 10µA |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0404
6,000
$0.0398
12,000
$0.0391
15,000
$0.0389
45,000+
$0.0376
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount