Manufacturer Part #
C17409_SPORT-2X2-FT6W
Multi-lens|4 Pos|mm (D) 20 [Asymmetric] 13 [Foam Tray]
Product Specification Section
LEDiL C17409_SPORT-2X2-FT6W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C17409_SPORT-2X2-FT6W - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Beam Type: | Wide |
Lens Shape: | Square |
Color: | Clear |
Dimension: | H 12.3mm x L 50mm x W 50mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
106
Germany (Online Only):
106
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$4.97
50
$4.82
200
$4.70
1,000
$4.56
3,000+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Screw Mount