text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN2R0-30YLDX

ELITE PROGRAM PART - PSMN2R0-30YLD/SOT669/LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN2R0-30YLDX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 142W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 24ns
Rise Time: 31ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.2V
Technology: Si
Input Capacitance: 2969pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,170.00
USD
Quantity
Unit Price
1,500
$0.395
3,000
$0.39
4,500
$0.385
7,500+
$0.38
Product Variant Information section