Manufacturer Part #
PSMN012-100YS,115
PSMN012 Series 100 V 12 mOhm 64 nC SMT N-Channel Standard Level MOSFET - LFPAK
Product Specification Section
Nexperia PSMN012-100YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN012-100YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 12mΩ |
Rated Power Dissipation: | 130|mW |
Qg Gate Charge: | 64nC |
Package Style: | LFPAK |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.55
3,000
$0.545
4,500
$0.54
6,000
$0.535
7,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK
Mounting Method:
Surface Mount