text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y19-75B,115

BUK9Y19 Series 75 V 19 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2352
Product Specification Section
Nexperia BUK9Y19-75B,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 106W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 48.2A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 77ns
Rise Time: 11ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.15V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 2322pF
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$667.50
USD
Quantity
Unit Price
1,500
$0.445
3,000
$0.44
4,500
$0.435
7,500+
$0.425