Manufacturer Part #
BUK9M15-40HX
N-Channel 40 V 30 A 15 mOhm 44 W SMT Automotive logic level Mosfet - LFPAK33
Product Specification Section
Nexperia BUK9M15-40HX - Product Specification
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
Nexperia BUK9M15-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 15mΩ |
Rated Power Dissipation: | 44W |
Qg Gate Charge: | 16.2nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 30A |
Turn-on Delay Time: | 7.3ns |
Turn-off Delay Time: | 8.1ns |
Rise Time: | 5.9ns |
Fall Time: | 4.1ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 16V |
Input Capacitance: | 1025pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.166
3,000
$0.164
6,000
$0.162
7,500
$0.161
22,500+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount