Manufacturer Part #
NSVMMBT5551M3T5G
MMBT5551M3 Series 160 V 60 mA SMT NPN High Voltage Transistor - SOT-723
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NSVMMBT5551M3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVMMBT5551M3T5G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 160V |
Collector Current Max: | 60mA |
Power Dissipation-Tot: | 265mW |
Collector - Base Voltage: | 180V |
Collector - Emitter Saturation Voltage: | 0.2V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
8,000
$0.0344
16,000
$0.0339
24,000
$0.0335
32,000
$0.0333
40,000+
$0.0326
Product Variant Information section
Available Packaging
- Reel Qty: 24,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 8,000+$0.0344 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 8,000+$0.0344 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 8,000+$0.0344 Stock: 0
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 8,000+$0.0344 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount