Manufacturer Part #
BC857BTT1G
BC857 Series 45 V 100 mA PNP Silicon General Purpose Transistor - SOT-416/SC-75
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2308 |
Product Specification Section
onsemi BC857BTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC857BTT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 225mW |
Package Style: | SC-75 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0136
15,000
$0.0135
60,000
$0.013
90,000+
$0.0128
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 42,000 Qty: 3,000+$0.0139 Stock: 42,000
- Reel Qty: 3,000+ / Unit Price: $0.0128 / Stock: 594,000 Qty: 3,000+$0.0128 Stock: 594,000
- Reel Qty: 3,000+ / Unit Price: $0.0128 / Stock: 648,000 Qty: 3,000+$0.0128 Stock: 648,000
- ReelSelected Variant Qty: 51,000+ / Unit Price: $0.0139 / Stock: 0 Qty: 3,000+$0.0139 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount