Manufacturer Part #
2N3053 PBFREE
2N3053 Series 40 V 0.7 mA 5 W Through Hole NPN Silicon Transistor - TO-39-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Central Semiconductor 2N3053 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N3053 PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 700mA |
| Power Dissipation-Tot: | 5W |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 1.4V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 50 |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +200°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.60
750+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
TO-39
Mounting Method:
Through Hole