text.skipToContent text.skipToNavigation

Manufacturer Part #

VC08LC18A500RP

0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC08LC18A500RP - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 25V to 40V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The VC08LC18A500RP is a part of VC08LC series AVX Multilayer Ceramic Transient Voltage Suppressors ESD Protection for CMOS, Bi Polar and SiGe Based Systems having varistor chip with operating voltage 18 VDC, 50 V clamping voltage, 10 A maximum leakage current and 0805 case size.

Key Features:

  • Typical ESD failure voltage for CMOS and/or Bi Polar is ≥ 200V
  • 15kV ESD pulse (air discharge) per IEC 1000-4-2, Level 4, generates < 20 millijoules of energy
  • Low capacitance (<200pF) is required for high-speed data transmission
  • Low leakage current (IL) is necessary for battery operated equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.80
USD
Quantity
Unit Price
4,000
$0.0662
8,000
$0.0652
16,000
$0.0641
20,000
$0.0638
60,000+
$0.0618