text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP420E

TMOV Series 20mm Round Lead Free 420V 2-Leaded Without Indicator Lead MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Littelfuse TMOV20RP420E - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 1120V
Peak Output Current: 100A
Rated Voltage: 560V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Energy: 320J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.19
USD
Quantity
Web Price
1
$1.19
40
$1.14
150
$1.09
500
$1.05
2,000+
$0.95
Product Variant Information section