Manufacturer Part #
DSP45-12A
DSP45 Series 1200 Vrrm 2 x 45 A 1.23 Vf Phase Leg Standard Rectifier - TO-247AD
IXYS DSP45-12A - Product Specification
Shipping Information:
ECCN:
PCN Information:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Resend with Corrected documentBelow is the detail changes associate with this Assembly Location change: 1) Silicon Die: No change 2) Backend Assembly Bill of Materials: No change 3) Backend Assembly Process Flow: No change 4) Backend Assembly Equipment: Equal or better 5) Marking & Labeling: Yes. Changes pls refer on MFR PCN ESW490-44
We want to share with you a brief update on the Littelfuse power semiconductor manufacturing site in Lampertheim, Germany. The site recently experienced an electrical fire that occurred at the power distribution panel on the subfloor of the fab. All employees were safely evacuated, and the site has resumed some operations. The fire did not spread to the manufacturing floor, but this unforeseeable event will cause an interruption to our production. As a result of this incident, despite our urgent recovery actions, you will encounter approximately a 10 week delay to your current delivery schedule for our thyristors rectifier, and fast diodes, as well as any module that includes these components. We sincerely apologize for the inconvenience. Your Littelfuse Customer Service Representative will make the necessary adjustments to your order and also contact you if there are any further changes to this schedule. Please understand that our entire global team is diligently working to resolve this issue as fast as possible to minimize your disruption.
DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint, it has been decided to introduce a new TO-247 backend manufacturing ASEWH in China for the affected part numbers listed below. With this additional capacity to support the upcoming customer demands. Country of origin for TO247 will possibly be Korea, Philippines and China
Product Change Notification for Littelfuse MOSFET DISCRETE, IGBT DISCRETE, Thyristor and Diodes in TO-247 package add new manufacturing location DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint, it has been decided to introduce a new TO-247 backend manufacturing ASEWH in China for the affected part numbers listed attached. With this additional capacity to support the upcoming customer demands. Country of origin for TO247 will possibly be Korea, Philippines and China Form, fit, function changes: No change in the silicon dice used. We would like to notify you on the differences between the existing manufacture and new manufacture.
Part Status:
IXYS DSP45-12A - Technical Attributes
Average Rectified Current-Max: | 45A |
Forward Voltage: | 1.23V |
Reverse Voltage-Max [Vrrm]: | 1200V |
Reverse Current-Max: | 3mA |
Package Style: | TO-247AD |
Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247AD
Mounting Method:
Flange Mount