Manufacturer Part #
PMEG4050EP,115
PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-128 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia PMEG4050EP,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG4050EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 300µA |
Forward Voltage: | 430mV |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.146 / Stock: 0 Qty: 3,000+$0.146 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.146 / Stock: 387,000 Qty: 3,000+$0.146 Stock: 387,000
- Reel Qty: 3,000+ / Unit Price: $0.137 / Stock: 327,000 Qty: 3,000+$0.137 Stock: 327,000
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.137 / Stock: 0 Qty: 3,000+$0.137 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount