text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS28DFWTR

LPS28DFW Series 3.6 V 406 kPa Absolute Digital Output Barometer - CCLGA-7L

Product Specification Section
STMicroelectronics LPS28DFWTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 4060hpa
Sensor Type: Absolute
Supply Voltage: 1.7V to 3.6V
Supply Current: 0.0094mA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 7
Moisture Sensitivity Level: 3
Dimension: 2.8 x 2.8 x 1.95 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,000.00
USD
Quantity
Unit Price
2,500+
$4.00